PESDxV0L2UU - Nexperia - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0L2UU,115
TTI: PESD5V0L2UU,115
Nexperia
Availability:

Not Available Online

End of Life
ESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70

Not Available Online

Call
or
View Details
Unidirectional
2 Channel
5 V
SMD/SMT
13 V
6.2 V
SC-70-3 (SOT-323-3)
6.5 A
70 W
38 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
PESDxV0L2UU
Reel
934062747115
Datasheet
Mfr: PESD6V0L2UU,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD6V0L2UU/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
6 V
SMD/SMT
13.5 V
6.8 V
SC-70-3 (SOT-323-3)
5.5 A
60 W
34 pF
30 kV
- 55 C
+ 150 C
ESD Suppressors
PESDxV0L2UU
Reel
934062752115
Datasheet
Mfr: PESD5V0L2UU,115
TTI: PESD5V0L2UU 115
Nexperia
Availability:

Not Available Online

End of Life
ESD Protection Diodes / TVS Diodes ESD 5V UNI

Not Available Online

Call
or
View Details
Unidirectional
2 Channel
5 V
SMD/SMT
13 V
6.2 V
SC-70
6.5 A
70 W
38 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
PESDxV0L2UU
Reel