PESDxUTUT - Nexperia - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD15VU1UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VU1UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 53 V | 20.3 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 1.5 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxUTUT | Reel | 934059105215 | ||||
Mfr: PESD24VU1UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VU1UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 76 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 23 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxUTUT | Reel | 934059106215 |