PESDxS4UD - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD3V3S4UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S4UD/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | TSOP-6 | 20 A | 200 W | 215 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | 934059301115 | ||||
Mfr: PESD5V0S4UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S4UD/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.8 V | TSOP-6 | 20 A | 200 W | 165 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS4UD | Reel | 934059302115 | |||||
Mfr: PESD24VS4UD,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS4UD/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | 934059305115 | ||||
Mfr: PESD12VS4UD,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY ESD | Not Available Online | Unidirectional | 4 Channel | 12 V | SMD/SMT | 17 V | 14.5 V | TSOP-6 | 200 W | 73 pF | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | PESD12VS4UD T/R | |||||||
Mfr: PESD15VS4UD,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY ESD | Not Available Online | Unidirectional | 15 V | SMD/SMT | 33 V | 15.5 V | TSOP-6 | 200 W | 90 pF | - 65 C | + 150 C | ESD Suppressors | PESDxS4UD | Reel | PESD15VS4UD T/R |