PESDxS2UQ - Nexperia - ESD Protection Diodes / TVS Diodes

5 Results
5 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD24VS2UQ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD24VS2UQ/SOT663/SOT3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
24 V
SMD/SMT
36 V
27 V
SOT-663-3
3 A
150 W
50 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UQ
AEC-Q100
Reel
934057838115
Datasheet
Mfr: PESD5V0S2UQ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0S2UQ/SOT663/SOT3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
5 V
SMD/SMT
9 V
6.8 V
SOT-663-3
15 A
150 W
150 pF
30 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UQ
AEC-Q100
Reel
934057835115
Datasheet
Mfr: PESD12VS2UQ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD12VS2UQ/SOT663/SOT3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
12 V
SMD/SMT
35 V
15.3 V
SOT-663-3
5 A
150 W
100 pF
8 kV
15 kV
- 65 C
+ 105 C
ESD Suppressors
PESDxS2UQ
AEC-Q100
Reel
934057836115
Datasheet
Mfr: PESD3V3S2UQ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3S2UQ/SOT663/SOT3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
3.3 V
SMD/SMT
8 V
5.6 V
SOT-663-3
15 A
150 W
200 pF
30 kV
15 kV
- 65 C
+ 105 C
ESD Suppressors
PESDxS2UQ
AEC-Q100
Reel
934057839115
Datasheet
Mfr: PESD15VS2UQ,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD15VS2UQ/SOT663/SOT3

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
15 V
SMD/SMT
23 V
18 V
SOT-663-3
5 A
150 W
70 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxS2UQ
AEC-Q100
Reel
934057837115