PESDxL4U - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD3V3L4UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 12 V | 5.6 V | XSON-6 | 3 A | 30 W | 22 pF | 20 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL4U | Reel | 934061194115 | ||||
Mfr: PESD5V0L4UW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L4UW/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.8 V | SOT-665-5 | 2.5 A | 30 W | 16 pF | 20 kV | - 65 C | + 105 C | ESD Suppressors | PESDxL4U | Reel | 934057792115 | |||||
Mfr: PESD3V3L4UG,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD3V3L4UG/SOT353/UMT5 | Not Available Online | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | TSSOP-5 | 3 A | 30 W | 28 pF | 20 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL4U | Reel | 934057784115 | ||||
Mfr: PESD5V0L4UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L4UF/SOT886/XSON6 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.8 V | XSON-6 | 2.5 A | 30 W | 16 pF | 20 kV | - 65 C | + 105 C | ESD Suppressors | PESDxL4U | Reel | 934061198115 | |||||
Mfr: PESD5V0L4UG,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L4UG/SOT353/UMT5 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 10 V | 6.8 V | TSSOP-5 | 2.5 A | 30 W | 19 pF | 20 kV | - 65 C | + 105 C | ESD Suppressors | PESDxL4U | Reel | 934057785115 |