PESDXS1UB - Nexperia - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0S1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 7.2 V | SOD-523-2 | 15 A | 260 W | 200 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDXS1UB | Reel | 934058511115 | |||||
Mfr: PESD24VS1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 70 V | 27.5 V | SOD-523-2 | 3 A | 160 W | 50 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDXS1UB | Reel | 934058514115 | ||||
Mfr: PESD15VS1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 18 V | SOD-523-2 | 18 A | 330 W | 300 pF | 30 kV | - 55 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058513115 | |||||
Mfr: PESD12VS1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 35 V | 15 V | SOD-523-2 | 5 A | 180 W | 300 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058512115 | |||||
Mfr: PESD3V3S1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 20 V | 6 V | SOD-523-2 | 18 A | 330 W | 300 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058509115 |