PESD5Zx - Nexperia - ESD Protection Diodes / TVS Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5Z7.0,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z7.0/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 19 V | 7.5 V | SOD-523-2 | 10 A | 180 W | 150 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESD5Zx | Reel | 934061267115 | |||||
Mfr: PESD5Z3.3,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z3.3/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 18 V | 5 V | SOD-523-2 | 20 A | 260 W | 200 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061264115 | |||||
Mfr: PESD5Z12,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z12/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 30 V | 14.1 V | SOD-523-2 | 6 A | 200 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061268115 | ||||
Mfr: PESD5Z5.0,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 18 V | 6.2 V | SOD-523-2 | 10 A | 180 W | 150 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESD5Zx | Reel | 934061265115 | |||||
Mfr: PESD5Z6.0,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z6.0/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 18 V | 6.8 V | SOD-523-2 | 10 A | 180 W | 150 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061266115 | ||||
Mfr: PESD5Z2.5,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z2.5/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 2.5 V | SMD/SMT | 15 V | 4 V | SOD-523-2 | 20 A | 260 W | 300 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061263115 |