PESD5V0X1B - Nexperia - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0X1BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1BT/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | 0.9 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0X1B | Reel | 934062182215 | |||||||||
Mfr: PESD5V0X1BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1BQ/SOT663/SOT3 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | 0.9 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0X1B | AEC-Q100 | Reel | 934062183115 |