PESD5V0U5B - Nexperia - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0U5BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 | Not Available Online | Bidirectional | 5 Channel | 5 V | SMD/SMT | 6.5 V | SOT-666-6 | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U5B | Reel | 934061954115 | ||||||||
Mfr: PESD5V0U5BF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U5BF/SOT886/XSON6 | 0In Stock | Bidirectional | 5 Channel | 5 V | SMD/SMT | 6.5 V | XSON-6 | 3.5 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U5B | Reel | 934061967115 |