PESD5V0U4B - Nexperia - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0U4BW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U4BW/SOT665/SOT5 | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SOT-665-5 | 2.9 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U4B | Reel | 934061953115 | |||||||
Mfr: PESD5V0U4BF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0U4BF/SOT886/XSON6 | Not Available Online | Bidirectional | 4 Channel | SMD/SMT | 6.5 V | XSON-6 | 2.9 pF | - 55 C | + 150 C | ESD Suppressors | PESD5V0U4B | Reel | 934061951115 |