PESD5V0U2BM - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0U2BM,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U2BM/SOT883/XQFN3 | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 9.5 V | DFN-1006-3 | 3.5 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U2BM | Reel | 934061947315 |