PESD5V0U1UL - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0U1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.8 V | DFN-1006-2 (SOD-882-2) | 2 pF | 8 kV | - 55 C | + 150 C | PESD5V0U1UL | Reel | 934062184315 |