PESD5V0S1UA - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0S1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 19 V | 6.8 V | SOD-323-2 | 47 A | 890 W | 530 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0S1UA | Reel | 934062102115 |