PESD5V0L7BS - Nexperia - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0L7BAS,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY ESD | Not Available Online | Bidirectional | 7 Channel | 5 V | SMD/SMT | 17 V | 7.2 V | TSSOP-8 | 35 W | 10 pF | - 65 C | + 150 C | PESD5V0L7BS | Reel | PESD5V0L7BAS /T3 | |||||||
Mfr: PESD5V0L7BS,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY ESD | Not Available Online | Bidirectional | 7 Channel | 5 V | SMD/SMT | 11 V | 7.6 V | SOIC-8 | 35 W | 8 pF | - 65 C | + 105 C | PESD5V0L7BS | Reel | PESD5V0L7BS /T3 |