PESD5V0L1Ux - Nexperia - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD5V0L1UB,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0L1UB/SOD523/SC-79

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6.8 V
SOD-523-2
3.5 A
42 W
30 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0L1Ux
Reel
934063219115
Datasheet
Mfr: PESD5V0L1UA,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6.8 V
SOD-323-2
3.5 A
42 W
30 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0L1Ux
Reel
934063222115
Datasheet
Mfr: PESD5V0L1UL,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD5V0L1UL/SOD882/SOD2

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6.8 V
DFN-1006-2 (SOD-882-2)
3.5 A
42 W
30 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
PESD5V0L1Ux
Reel
934062738315