PESD1FLEX - Nexperia - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD1FLEX,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes PESD1FLEX/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Bidirectional
2 Channel
24 V
SMD/SMT
40 V
27.8 V
SC-59-3 (SOT-23-3)
3 A
200 W
11 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESD1FLEX
Reel
934061259215