PESD1CAN - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD1CAN,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 25.4 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 17 pF | 8 kV | 15 kV | - 65 C | + 150 C | PESD1CAN | Reel | 934059097215 |