PESD12VV1BL - Nexperia - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD12VV1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VV1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 14.6 V | DFN-1006-2 (SOD-882-2) | 7.8 A | 290 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VV1BL | Reel | 934066585315 |