MMBZxAL - Nexperia - ESD Protection Diodes / TVS Diodes
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBZ10VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ10VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel, 1 Channel | 6.5 V | SMD/SMT | 14.2 V | 10 V | SC-59-3 (SOT-23-3) | 1.7 A | 24 W | 130 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxAL | Reel | 934063467215 | ||||
Mfr: MMBZ9V1AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ9V1AL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 6 V | SMD/SMT | 14 V | 9.1 V | SC-59-3 (SOT-23-3) | 1.7 A | 24 W | 200 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063466215 | ||||
Mfr: MMBZ27VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 22 V | SMD/SMT | 40 V | 27 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061801215 | ||||
Mfr: MMBZ6V8AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 4.5 V | SMD/SMT | 9.6 V | 7.14 V | SC-59-3 (SOT-23-3) | 2.5 A | 24 W | 200 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063465215 | ||||
Mfr: MMBZ18VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ18VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 14.5 V | SMD/SMT | 25 V | 18 V | SC-59-3 (SOT-23-3) | 1.6 A | 40 W | 90 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061798215 | ||||
Mfr: MMBZ20VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ20VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 17 V | SMD/SMT | 28 V | 20 V | SC-59-3 (SOT-23-3) | 1.4 A | 40 W | 80 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061799215 | ||||
Mfr: MMBZ12VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ12VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel, 1 Channel | 8.5 V | SMD/SMT | 17 V | 12 V | SC-59-3 (SOT-23-3) | 2.35 A | 40 W | 110 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxAL | Reel | 934061796215 | ||||
Mfr: MMBZ27VAL,235 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 22 V | SMD/SMT | 40 V | 27 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 60 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxAL | Reel | 934061801235 | ||||
Mfr: MMBZ33VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 26 V | SMD/SMT | 46 V | 33 V | SC-59-3 (SOT-23-3) | 870 mA | 40 W | 55 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061802215 | ||||
Mfr: MMBZ5V6AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 3 V | SMD/SMT | 8 V | 5.88 V | SC-59-3 (SOT-23-3) | 3 A | 24 W | 280 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063462215 | ||||
Mfr: MMBZ6V2AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ6V2AL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 3 V | SMD/SMT | 8.7 V | 6.51 V | SC-59-3 (SOT-23-3) | 2.76 A | 24 W | 230 pF | 30 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063464215 | |||||
Mfr: MMBZ15VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ15VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 12 V | SMD/SMT | 21 V | 15 V | SC-59-3 (SOT-23-3) | 1.9 A | 40 W | 85 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxAL | Reel | 934061797215 |