BZA900A - Nexperia - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZA962A,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes BZA962A/SOT665/SOT5

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6.51 V
SMD/SMT
6.2 V
SOT-665-5
15 W
105 pF
8 kV
8 kV
+ 150 C
TVS Diodes
BZA900A
Reel
934056530115
Datasheet
Mfr: BZA968A,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes BZA968A/SOT665/SOT5

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
7.14 V
SMD/SMT
6.8 V
SOT-665-5
14 W
90 pF
8 kV
8 kV
+ 150 C
TVS Diodes
BZA900A
Reel
934056531115
Datasheet
Mfr: BZA956A,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes BZA956A/SOT665/SOT5

Not Available Online

Call
or
View Details
Unidirectional
4 Channel
5.88 V
SMD/SMT
5.6 V
SOT-665-5
16 W
125 pF
8 kV
8 kV
+ 150 C
TVS Diodes
BZA900A
Reel
934056529115