BZA800AL - Nexperia - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA862AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 6.2 V | SC-88A | 105 pF | + 150 C | TVS Diodes | BZA800AL | Reel | BZA862AL T/R | ||||||||||
Mfr: BZA868AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.8 V | SMD/SMT | SOT-353 | 90 pF | - 65 C | + 150 C | TVS Diodes | BZA800AL | Reel | BZA868AL T/R | ||||||||||
Mfr: BZA856AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 5.6 V | SMD/SMT | SOT-353 | 125 pF | - 65 C | + 150 C | TVS Diodes | BZA800AL | Reel | BZA856AL T/R |