BZA456A - Nexperia - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA456A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | TSOP-6 | TVS Diodes | BZA456A | Reel | 934045760125 | ||||||||||||||
Mfr: BZA456A,165 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 8 V | TSOP-6 | 24 W | 240 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA456A | Reel | 934045760165 | ||||||
Mfr: BZA456A,135 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 8 V | TSOP-6 | 24 W | 240 pF | - 65 C | + 150 C | TVS Diodes | BZA456A | Reel | 934045760135 | ||||||||
Mfr: BZA456A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 8 V | TSOP-6 | 24 W | 240 pF | - 65 C | + 150 C | TVS Diodes | BZA456A | Reel | 934045760115 |