BZA420A - Nexperia - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA420A,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | Not Available Online | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 19.6 W | 48 pF | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750135 | ||||||||
Mfr: BZA420A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 700 mA | 19.6 W | 48 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750125 | |||||
Mfr: BZA420A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | Not Available Online | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 48 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750115 | |||||||
Mfr: BZA420A,165 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | Not Available Online | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 19.6 W | 48 pF | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750165 |