BZA408B - Nexperia - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZA408B,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 5 V | 5.5 V | TSOP-6 | 20 W | 75 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA408B | Reel | 934055171125 | |||||
Mfr: BZA408B,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 11 V | 5.5 V | TSOP-6 | 20 W | 75 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA408B | Reel | 934055171115 |