Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS9V0S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS9V0S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10.55 V | SOD-123-2 | 26 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061346115 | |||||||
Mfr: PTVS24VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-123-2 | 10.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061359115 | |||||||
Mfr: PTVS43VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS43VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 50.3 V | SOD-123-2 | 5.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061367115 | |||||||
Mfr: BZA462A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 9 V | TSOP-6 | 24 W | 200 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA462A | Reel | 934054822115 | ||||||
Mfr: PESD5V0U5BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6 | Not Available Online | Bidirectional | 5 Channel | 5 V | SMD/SMT | 6.5 V | SOT-666-6 | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U5B | Reel | 934061954115 | ||||||||
Mfr: PRTR5V0U2AX,235 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PRTR5V0U2AX/SOT143/SOT4 | 0In Stock | Unidirectional | 2 Channel | 5.5 V | SMD/SMT | 9 V | SOT-143B-4 | 1.8 pF | 12 kV | - 40 C | + 125 C | ESD Suppressors | Reel | 934059879235 | |||||||||
Mfr: MMBZ27VCL,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB | Not Available Online | Unidirectional | 1 Channel | 22 V | SMD/SMT | 38 V | 25.65 V | SC-59-3 (SOT-23-3) | 1 A | 40 W | 48 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxVCL; MMBZxVDL | Reel | 934061813235 | |||||
Mfr: PTVS14VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS14VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 16.4 V | SOD-128-2 | 25.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064167115 | |||||
Mfr: PTVS8V5P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.92 V | SOD-128-2 | 41.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064158115 | |||||
Mfr: PTVS9V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS9V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10.55 V | SOD-128-2 | 39 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064159115 | |||||
Mfr: MMBZ12VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ12VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel, 1 Channel | 8.5 V | SMD/SMT | 17 V | 12 V | SC-59-3 (SOT-23-3) | 2.35 A | 40 W | 110 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxAL | Reel | 934061796215 | ||||
Mfr: MMBZ15VDL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ15VDL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 12.8 V | SMD/SMT | 21.2 V | 15.8 V | SC-59-3 (SOT-23-3) | 1.9 A | 40 W | 105 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061809215 | ||||
Mfr: MMBZ18VCL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ18VCL/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 14.5 V | SMD/SMT | 25 V | 18.9 V | SC-59-3 (SOT-23-3) | 1.6 A | 40 W | 90 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxVCL; MMBZxVDL | Reel | 934061811215 | ||||
Mfr: IP4283CZ10-TBA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes IP4283CZ10-TBA/SOT1165/XSON10 | 0In Stock | Unidirectional | 2 Channel | SMD/SMT | 9.5 V | 6 V | 0.6 pF | 8 kV | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934064664115 | |||||||||
Mfr: PTVS20VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123-2 | 12.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065493115 | |||||
Mfr: PTVS58VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 71.2 V | SOD-123-2 | 4.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065509115 | |||||
Mfr: PTVS4V8Z1UPCAZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS4V8Z1UPC/SOD1610/DFN1610-2 | 0In Stock | Reel | 934665952343 | ||||||||||||||||||||
Mfr: PTVS5V0D1UCLZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0D1UCL/SOD882P/DFN1006-2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 10 V | 5.1 V | DFN-1006-2 | 65 A | 230 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 934665941515 | |||||||
Mfr: PTVS5V5Z1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V5Z1UPC/SOD1610/DFN1610-2 | 0In Stock | SMD/SMT | 9.9 V | 9 V | 160 A | - 40 C | + 125 C | TVS Diodes | Reel | 934669824343 | |||||||||||||
Mfr: PESD1CANFD24L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD24L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN-1006-2 (SOD-882-2) | 3.8 A | 11.5 pF | 30 kV | - 55 C | + 150 C | Reel | 934667868315 | |||||||||
Mfr: PESD1CANFD30L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD30L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN-1006-2 (SOD-882-2) | 3.9 A | 11.3 pF | 30 kV | - 55 C | + 150 C | Reel | 934666340315 | |||||||||
Mfr: PESD1CANFD36LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD36LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN1006BD-2 | 2.9 A | 10 pF | 20 kV | - 55 C | + 150 C | Reel | 934666338315 | |||||||||
Mfr: PESD2CANFD54LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD54LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 73 V | 56 V | SC-59-3 (SOT-23-3) | 4 A | 6 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666948215 934670000000 | ||||||
Mfr: PESD2CANFD72LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD72LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 72 V | SMD/SMT | 104 V | 74 V | SC-59-3 (SOT-23-3) | 3 A | 5.4 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666950215 934670000000 | ||||||
Mfr: PTVS15VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 15 V | 16 V | DFN1610-2 | 48 A | 305 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669092515 |