Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD3V3L4UW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L4UW/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 12 V | 5.88 V | SOT-665-5 | 3 A | 30 W | 28 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934057791115 | |||||
Mfr: PESD3V3S2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3S2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 7 V | 5.6 V | SC-59-3 (SOT-23-3) | 18 A | 330 W | 207 pF | 30 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934058196215 | ||||
Mfr: PESD5V0S1BB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1BB/SOD523/SC-79 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 9.5 V | SOD-523-2 | 12 A | 130 W | 45 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BB | Reel | 934058005115 | |||||
Mfr: PESD5V0U1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.8 V | SOD-523-2 | 2 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U1UB | Reel | 934062186115 | ||||||||
Mfr: PESD5Z7.0,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z7.0/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 19 V | 7.5 V | SOD-523-2 | 10 A | 180 W | 150 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESD5Zx | Reel | 934061267115 | |||||
Mfr: MMBZ33VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 26 V | SMD/SMT | 46 V | 33 V | SC-59-3 (SOT-23-3) | 870 mA | 40 W | 55 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061802215 | ||||
Mfr: PTVS15VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-123-2 | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061353115 | |||||||
Mfr: PESD12VS1UJ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS1UJ/SOD323F/SOD323F | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 27 V | 14.5 V | SOD-323-2 | 22.5 A | 600 W | 180 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VS1UJ | Reel | 934063242115 | ||||
Mfr: PTVS17VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS17VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 19.9 V | SOD-123-2 | 14.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061355115 | |||||||
Mfr: PTVS14VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS14VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 16.4 V | SOD-123-2 | 17.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061352115 | |||||||
Mfr: PTVS3V3S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS3V3S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | SOD-123-2 | 43.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061337115 | |||||||
Mfr: PESD36VS2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD36VS2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 36 V | SMD/SMT | 60 V | 44 V | SC-59-3 (SOT-23-3) | 2.5 A | 160 W | 35 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESD36VS2UT | Reel | 934063585215 | |||||
Mfr: PESD5V0V1BB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0V1BB/SOD523/SC-79 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12.5 V | 5.8 V | SOD-523-2 | 4.8 A | 45 W | 11 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934063245115 | |||||
Mfr: PESD5V0U4BW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U4BW/SOT665/SOT5 | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.5 V | SOT-665-5 | 2.9 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U4B | Reel | 934061953115 | |||||||
Mfr: BZA408B,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 11 V | 5.5 V | TSOP-6 | 20 W | 75 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | BZA408B | Reel | 934055171115 | |||||
Mfr: MMBZ5V6AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 3 V | SMD/SMT | 8 V | 5.88 V | SC-59-3 (SOT-23-3) | 3 A | 24 W | 280 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063462215 | ||||
Mfr: MMBZ6V2AL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ6V2AL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 1 Channel | 3 V | SMD/SMT | 8.7 V | 6.51 V | SC-59-3 (SOT-23-3) | 2.76 A | 24 W | 230 pF | 30 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934063464215 | |||||
Mfr: PTVS3V3P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 6 V | SOD-128-2 | 75 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064143115 | |||||
Mfr: BZA962A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA962A/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 6.2 V | SOT-665-5 | 15 W | 105 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056530115 | |||||||
Mfr: PESD15VS1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 40 V | 18 V | SOD-523-2 | 18 A | 330 W | 300 pF | 30 kV | - 55 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058513115 | |||||
Mfr: PESD15VS2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 23 V | 18 V | SOT-663-3 | 5 A | 150 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057837115 | |||
Mfr: PESD3V3L2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 3.3 V | SMD/SMT | 8 V | 6.4 V | SC-59-3 (SOT-23-3) | 15 A | 350 W | 101 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058863215 | ||||
Mfr: PESD3V3L4UG,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD3V3L4UG/SOT353/UMT5 | Not Available Online | Unidirectional | 4 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | TSSOP-5 | 3 A | 30 W | 28 pF | 20 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL4U | Reel | 934057784115 | ||||
Mfr: BZA420A,165 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | Not Available Online | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 19.6 W | 48 pF | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750165 | ||||||||
Mfr: BZA456A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 8 V | TSOP-6 | 24 W | 240 pF | - 65 C | + 150 C | TVS Diodes | BZA456A | Reel | 934045760115 |