Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS6V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 7.37 V | SOD-123-2 | 38.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065475115 | |||||
Mfr: PTVS7V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.6 V | SOD-123-2 | 33.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065477115 | |||||
Mfr: PTVS9V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS9V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 11.1 V | SOD-123-2 | 39 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065482115 | |||||
Mfr: PTVS51VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 59.7 V | SOD-123-2 | 4.9 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061371115 | |||||
Mfr: PESD24VV1BA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD24VV1BA-Q/SOD323/SOD2 | Not Available Online | 934668299115 | |||||||||||||||||||||
Mfr: PESD1CANFD33LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD33LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | DFN1006BD-2 | 3.5 A | 11 pF | 27 kV | - 55 C | + 150 C | Reel | 934667870315 | |||||||||
Mfr: PESD30VL1BLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD30VL1BLS-Q/SOD882BD/DFN100 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN1006BD-2 | 3.6 A | 11.5 pF | 30 kV | - 55 C | + 150 C | Reel | 934667873315 | |||||||||
Mfr: PESD33VL1BLS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | DFN1006BD-2 | 3.2 A | 11.5 pF | 27 kV | - 55 C | + 150 C | Reel | 934667874315 | |||||||||
Mfr: MMBZ33VS-TVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VS-T/SOT23/TO-236AB | Not Available Online | Bidirectional | 1 Channel | 27 V | SMD/SMT | 38 V | SC-59-3 (SOT-23-3) | 3.5 A | Reel | 934667667235 | |||||||||||||
Mfr: PESD30VL1BL-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD30VL1BL-Q/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 11.5 pF | 30 kV | - 55 C | + 150 C | Reel | 934666341315 | |||||||||
Mfr: PESD30VL1BLYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD30VL1BL/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 11.5 pF | 30 kV | - 55 C | + 150 C | Reel | 934666333315 | |||||||||
Mfr: PESD33VL1BL-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD33VL1BL-Q/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 33 V | SMD/SMT | 44 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 11.5 pF | 27 kV | - 55 C | + 150 C | Reel | 934666343315 | |||||||||
Mfr: PESD1ETH10L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1ETH10L-Q/SOD882/DFN1006-2 | 0In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | DFN-1006-2 (SOD-882-2) | 2.3 A | 94 W | 0.4 pF | 18 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934667577315 934670000000 | ||||||||
Mfr: PTVS20VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 22 V | DFN1610-2 | 38 A | 270 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669093515 | ||||||||
Mfr: PTVS64VS1UTR-QX TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VS1UTR-Q/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SOD-123W-2 | 400 W | 30 kV | - 55 C | + 185 C | ESD Suppressors | AEC-Q101 | Reel | 934666020115 | |||||||
Mfr: PESD2CANFD33UQB-QZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD33UQB-Q/SOT8015/DFN1 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | DFN1110D-3 | 2 A | 4.5 pF | 17 kV | - 55 C | + 150 C | Reel | 934666346147 | |||||||||
Mfr: PTVS5V0Z1UCLZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0Z1UCL/SOD882/DFN1006-2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 10 V | 5.1 V | DFN-1006-2 | 44 A | 160 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 934666124515 | |||||||
Mfr: PESD36VL1BL-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD36VL1BL-Q/SOD882/DFN1006-2 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN-1006-2 (SOD-882-2) | 2.8 A | 10.5 pF | 20 kV | - 55 C | + 150 C | Reel | 934666345315 | |||||||||
Mfr: PTVS24VZ1UPDZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VZ1UPD/SOT8044/HWSON6 | 0In Stock | 934670068328 934670000000 | |||||||||||||||||||||
Mfr: PESD12VV1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VV1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 22 V | 14.6 V | DFN-1006-2 (SOD-882-2) | 7.8 A | 290 W | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VV1BL | Reel | 934066585315 | |||||
Mfr: PESD15VL2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VL2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 15 V | SMD/SMT | 25 V | 18.8 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 16 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058866215 | ||||
Mfr: PESD5V0U2BM,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U2BM/SOT883/XQFN3 | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 9.5 V | DFN-1006-3 | 3.5 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U2BM | Reel | 934061947315 | ||||||||
Mfr: PESD5V0X1UAB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1UAB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 5.8 V | SOD-523-2 | 2 A | 1.55 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064539115 | ||||||
Mfr: PTVS40VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 46.8 V | SOD-128-2 | 9.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065556115 | ||||||
Mfr: PTVS9V0P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS9V0P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 9 V | SOD-128-2 | 39 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065536115 |