Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS6V3Z1UPC TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD22VV1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD22VV1BSF/SOD962-2/SOD962-2 | Not Available Online | Bidirectional | 1 Channel | 22 V | SMD/SMT | 44 V | DSN0603-2 | 5.1 A | 12.2 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | Reel | 934665543315 | |||||||
Mfr: PESD4USB3BBTBR-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD4USB5UBTBR-QJ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD30VV1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD30VV1BSF/SOD962-2/DSN0603- | Not Available Online | Bidirectional | 1 Channel | 30 V | SMD/SMT | DSN0603-2 | 2.1 A | 5.8 pF | 15 kV | 15 kV | - 40 C | + 125 C | Reel | 934666114315 | |||||||||
Mfr: PESD1V0R1BCSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD1V0R1BCSF/SOD962-2/DSN0603 | Not Available Online | Bidirectional | 1 Channel | 1 V | SMD/SMT | DSN0603-2 | 4.6 A | 0.1 pF | Reel | 934667603315 934670000000 | |||||||||||||
Mfr: PESD3V3NW-SF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD3V3R1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD9V0W1BCSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 9 V | SMD/SMT | SOD962-2 | 0.17 pF | ESD Suppressors | Reel | 934661168315 | |||||||||||||
Mfr: PESD15VL1BA/S911X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0C1UZFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X2UAM TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: PTVS6V0P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6 V | SOD-128-2 | 58.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS6V5S1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.98 V | SOD-123-2 | 35.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS7V0S1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.6 V | SOD-123-2 | 33.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS8V5P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.92 V | SOD-128-2 | 41.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS8V5P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.92 V | SOD-128-2 | 41.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PESD9V0Z1BCSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PRTR5V0U2AX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS12VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14 V | SOD-128-2 | 30.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS12VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14 V | SOD-128-2 | 30.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS12VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS14VS1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-123-2 | 17.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes |