Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V2S2UT TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PESD5V5BCSN TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PESD5V5V1BCSN TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS7V5P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | |||||||
Mfr: PTVS7V5S1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | |||||||
Mfr: PTVS8V0P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | |||||||
Mfr: PTVS8V0S1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-123-2 | 29.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | |||||||
Mfr: PTVS8V5S1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 10.4 V | SOD-123-2 | 27.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | |||||||
Mfr: PTVS9V0P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 9 V | SOD-128-2 | 39 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | |||||||
Mfr: PESD2CANFD24U-U TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | ||||||||||||||||||||
Mfr: PESD2CANFD24V-QB TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | ||||||||||||||||||||
Mfr: PESD2CANFD27L-U TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | ||||||||||||||||||||
Mfr: PESD9V0C1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PRTR5V0U2F TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PRTR5V0U2K TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS10VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-128-2 | 35.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | |||||||
Mfr: PTVS11VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.85 V | SOD-123-2 | 22 A | 400 W | - 55 C | + 150 C | TVS Diodes | |||||||||
Mfr: PTVS14VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS15VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-128-2 | 24.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | |||||||
Mfr: PTVS15VZ1USK TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS18VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-123-2 | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | |||||||||
Mfr: PTVS20VU1UPA TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS22VU1UPA TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS24VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | |||||||||||||||||||||
Mfr: PTVS28VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online |