Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0S1BA/8F TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Logic and Protection SOD323 | Not Available Online | Bidirectional | 1 Channel | SMD/SMT | 14 V | 9.5 V | SOD-323-2 | 12 A | 130 W | 45 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BA | |||||||
Mfr: PESD3USB3S/CX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 3 Channel | 5 V | SMD/SMT | 9 V | WLCSP-15 | 0.45 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934660292115 | ||||||||
Mfr: PESD3V3W1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | DSN-0603-2 | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: PESD4V0W1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | DSN-0603-2 | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: PTVS17VS1UR/8X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123-2 | 14.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: PTVS24VS1UR/8X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 10.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: PESD24VS2UQ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | |||||||||||||||||||||
Mfr: PESD5V0U1UT TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 21 V | 7 V | SOT-23-2 | 5 A | 200 W | 0.6 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | |||||||
Mfr: PESD5V0U2BMB TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6.5 V | DFN-1006-3 | 1.5 A | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | |||||||||
Mfr: PESD5V0V1BCSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0V1BL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0V1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X1BCAL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X1BCSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X2UM TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: PTVS6V0S1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 7.37 V | SOD-123-2 | 38.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS6V5P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-128-2 | 53.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS7V0P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.6 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS8V0P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PESD24VS5UD TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | |||||||||||||||||||||
Mfr: PESD2CANFD24L-T TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | |||||||||||||||||||||
Mfr: PESD2ETH100-T TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | |||||||||||||||||||||
Mfr: PRTR5V0U4Y TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS10VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SOD-128-2 | 35.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes |