Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS36VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 36 V | SOD-128-2 | 10.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS3V3P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 5.6 V | SOD-128-2 | 75 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS3V3S1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS4V5Z1BBSC TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS51VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS58VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-128-2 | 6.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS58VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS60VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS64VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD3V3L2BT TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: BZA456A/DG,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD30VF1BLS-Q TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD12VW1BCSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0L1BA,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 33 V | 5 V | SOD-323-2 | 15 A | 500 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934058421135 | |||||
Mfr: PUSBM15VX4-TL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes High-speed USB OTG ESD protection diode | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | HXSON-6 | 1.1 pF | - 30 C | + 85 C | ESD Suppressors | Reel | |||||||||||||
Mfr: PESD5V0V1USF,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes LOW CAP UNI ESD 5V | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6 V | DSN-0603-2 | 5 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||||
Mfr: PESD5V0F5UV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | Reel | ||||||||||||||||||||
Mfr: PRTR5V0U1T,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Diode TVS Single Uni-Dir 5.5V 3-Pin | Not Available Online | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 6 V | SOT-23-3 | 1 pF | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | ||||||||||
Mfr: PESD3V3L5UK,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Unidirectional 9.5V 3.2A | Not Available Online | Unidirectional | 5 Channel | SMD/SMT | 9.5 V | 5.6 V | XSON-6 | 20 pF | ESD Suppressors | PESD3V3L5UK | Reel | 934063976132 | |||||||||||
Mfr: IP4303CX4/P,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 2 Channel | 12 V | SMD/SMT | 14 V | WLCSP-4 | 15 pF | 8 kV | 15 kV | - 30 C | + 85 C | ESD Suppressors | Reel | |||||||||
Mfr: BZA868AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.8 V | SMD/SMT | SOT-353 | 90 pF | - 65 C | + 150 C | TVS Diodes | BZA800AL | Reel | BZA868AL T/R | ||||||||||
Mfr: BZA868AVL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.8 V | SMD/SMT | SOT-353 | 16 pF | - 65 C | + 150 C | TVS Diodes | BZA800AVL | Reel | BZA868AVL T/R | ||||||||||
Mfr: IP4042CX5/LF,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | 4 Channel | SMD/SMT | ESD Suppressors | IP4042CX5 | Reel | IP4042CX5/LF /T3 | ||||||||||||||||
Mfr: IP4059CX5/LF,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 6 V | WLCSP-5 | 3 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | IP4059CX5/LF /T3 | ||||||||
Mfr: IP4776CZ38,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 9 V | TSSOP-38 | - 40 C | + 85 C | ESD Suppressors | Reel | IP4776CZ38 /T3 |