Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS51VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 62.7 V | SOD-128-2 | 7.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065561115 | ||||||
Mfr: PTVS58VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-128-2 | 6.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065563115 | ||||||
Mfr: PTVS8V5P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 14.4 V | 9.92 V | SOD-128-2 | 41.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | 934065535115 | ||||||
Mfr: PTVS14VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS14VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-128-2 | 25.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065542115 | ||||||
Mfr: PTVS26VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-128-2 | 14.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065551115 | ||||||
Mfr: PTVS45VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 55.3 V | SOD-123-2 | 5.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065505115 | |||||
Mfr: PTVS30VZ1UPAZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VZ1UPA/SOT1061/HUSON3 | 0In Stock | Reel | 934665872328 | ||||||||||||||||||||
Mfr: MMBZ33VCT-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VCT-Q/SOT23/TO-236AB | Not Available Online | Unidirectional | 2 Channel | 26 V | SMD/SMT | 31.3 V | SC-59-3 (SOT-23-3) | 2.8 A | 25 pF | 20 kV | 20 kV | - 55 C | + 150 C | Reel | 934665956235 | ||||||||
Mfr: MMBZ33VZLS-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VZLS-Q/SOD882BD/DFN1006- | Not Available Online | Bidirectional | SMD/SMT | 36 V | 33 V | 3 A | 14 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666843315 | ||||||||||
Mfr: PESD2CAN24XLT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CAN24XLT-Q/SOT23/TO-236AB | 0In Stock | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666166215 | |||||||||
Mfr: PESD3V3L1BLFZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L1BLF/SOD972-S1/DFN0603 | 0In Stock | Bidirectional | 24 V | SMD/SMT | 33.5 V | 30 V | 9 A | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934668248515 | |||||||||
Mfr: MMBZ33VBU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VBU-Q/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 27 V | SMD/SMT | 42 V | 28 V | SC-70-3 (SOT-323-3) | 3.9 A | 10 pF | 30 kV | - 55 C | + 175 C | Reel | 934666841115 | ||||||||
Mfr: PESD24VL1BL-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VL1BL-Q/SOD882/DFN1006-2 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 12 pF | 30 kV | - 55 C | + 150 C | Reel | 934667871315 | |||||||||
Mfr: PESD2CANFD60VT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD60VT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 105 V | 62 V | SC-59-3 (SOT-23-3) | 2.6 A | 3.6 pF | 17 kV | 17 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666946215 934670000000 | ||||||
Mfr: PTVS6V3D1UCLZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V3D1UCL/SOD882P/DFN1006-2 | 0In Stock | Unidirectional | 1 Channel | 6.3 V | SMD/SMT | 12 V | 6.4 V | DFN-1006-2 (SOD-882-2) | 56 A | 145 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 934665942515 | |||||||
Mfr: PTVS36VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 45 V | 40 V | DFN1610-2 | 22 A | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669096515 | ||||||||
Mfr: PTVS48VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 53 V | DFN1610-2 | 16 A | 110 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669097515 | ||||||||
Mfr: PTVS4V8Z1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS4V8Z1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 4.8 V | SMD/SMT | 10 V | 5.1 V | DFN-1610-2 | 150 A | 600 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | Reel | 934665952515 | ||||||
Mfr: MMBZ15VAL-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 21 V | 14.25 V | SC-59-3 (SOT-23-3) | 1.9 A | 40 W | 85 pF | 15 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | 934664225235 | ||||||
Mfr: MMBZ33VZ-LSYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VZ-LS/SOD882BD/DFN1006-2 | 0In Stock | Bidirectional | 1 Channel | 27 V | SMD/SMT | 45 V | 28 V | DFN1006BD-2 | 3 A | 17 pF | 30 kV | - 55 C | + 150 C | Reel | 934662650315 | ||||||||
Mfr: MMBZ27VC-TR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VC-T/SOT23/TO-236AB | Not Available Online | 2 Channel | 22 V | SMD/SMT | 25.65 V | SC-59-3 (SOT-23-3) | 3.2 A | Reel | 934667669215 | ||||||||||||||
Mfr: PESD24VL1BLYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD24VL1BL/SOD882/DFN1006-2 | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN-1006-2 (SOD-882-2) | 3.6 A | 12 pF | 30 kV | - 55 C | + 150 C | Reel | 934667872315 | |||||||||
Mfr: PTVS6V3Z1UCLZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V3Z1UCL/SOD882/DFN1006-2 | 0In Stock | Unidirectional | 1 Channel | 6.3 V | SMD/SMT | 12 V | 6.4 V | DFN-1006-2 | 40 A | 100 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | 934666122515 | |||||||
Mfr: MMBZ33VC-TVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VC-T/SOT23/TO-236AB | Not Available Online | Unidirectional | 2 Channel | 26 V | SMD/SMT | 31.4 V | SC-59-3 (SOT-23-3) | 2.8 A | Reel | 934667670235 | |||||||||||||
Mfr: MMBZ33VST-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VST-Q/SOT23/TO-236AB | Not Available Online | Bidirectional | 1 Channel | 27 V | SMD/SMT | 43 V | 28 V | SC-59-3 (SOT-23-3) | 3.5 A | 15.6 pF | 30 kV | - 55 C | + 150 C | Reel | 934665955235 |