Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD3V3S1UL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD4USB3B-TBR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | 934661207115 | |||||||||||||||||||||
Mfr: BZA862AVL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.2 V | SMD/SMT | SOT-353 | 18 pF | - 65 C | + 150 C | TVS Diodes | BZA800AVL | Reel | BZA862AVL T/R | ||||||||||
Mfr: IP4043CX5/P,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | 4 Channel | SMD/SMT | TVS Diodes | IP4042CX5 | Reel | |||||||||||||||||
Mfr: PESD3V3V4UK,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Unidirectional 9.5V 2.7A | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | 9.5 V | 5.6 V | SOT-891 | 13 pF | ESD Suppressors | PESDxVxV4UK | Reel | ||||||||||||
Mfr: PESD5V0X1BCL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 18 V | 8.1 V | DFN-1006-2 | 1.7 A | 0.6 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | |||||||||
Mfr: PESD5V0X1BQ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS7V5P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS7V5S1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 9.21 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS7V5U1UPA TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS9V0P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10.55 V | SOD-128-2 | 39 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PESD7V0H1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD7V0R1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD8V0S1ULD TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PRTR5V0U4D TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | - 55 C | + 150 C | ||||||||||||||||||||
Mfr: PTVS14VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 16.4 V | SOD-128-2 | 25.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS15VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-128-2 | 24.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS15VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS16VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-128-2 | 23.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS17VP1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 19.9 V | SOD-128-2 | 21.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS18VZ1USK TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS26VZ1USK TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS28VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: PESD12VS1ULD TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online |