Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IP4059CX5/LF,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 6 V | WLCSP-5 | 3 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | IP4059CX5/LF /T3 | ||||||||
Mfr: IP4776CZ38,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 9 V | TSSOP-38 | - 40 C | + 85 C | ESD Suppressors | Reel | IP4776CZ38 /T3 | ||||||||||||||
Mfr: PESD1LIN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 44 V | 20.3 V | SOD-323-2 | 5 A | 160 W | 17 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD1LIN | Reel | 934058897115 | ||||
Mfr: PESD24VL1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 70 V | 30.3 V | SOD-323-2 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058424115 | ||||
Mfr: PRTR5V0U4AD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DUAL USB 2.0 ESD | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | 6 V | TSOP-6 | 40 pF | - 55 C | + 150 C | ESD Suppressors | PRTR5V0U4AD | Reel | PRTR5V0U4AD T/R | ||||||||||
Mfr: IP4280CZ10,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | TVS Diodes | IP4280CZ10 | Reel | |||||||||||||||||||
Mfr: IP4221CZ6-S,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | SOT-886 | 1 pF | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | ||||||||||
Mfr: IP4777CZ38,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSSOP-38 | ESD Suppressors | Reel | ||||||||||||||||||
Mfr: BZA862A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7 | Not Available Online | Unidirectional | 4 Channel | 6.51 V | SMD/SMT | 6.2 V | SC-88A | 200 pF | - 65 C | + 150 C | TVS Diodes | BZA800A | Reel | BZA862A T/R | |||||||||
Mfr: BZA418A,165 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-11 | Not Available Online | Unidirectional | 4 Channel | 18.9 V | SMD/SMT | 27 V | TSOP-6 | 19.6 W | 48 pF | - 65 C | + 150 C | TVS Diodes | BZA418A | Reel | BZA418A /T2 | ||||||||
Mfr: PRTR5V0U1T,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Diode TVS Single Uni-Dir 5.5V 3-Pin | Not Available Online | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 6 V | SOT-23-3 | 1 pF | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | ||||||||||
Mfr: PESD3V3L5UK,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Unidirectional 9.5V 3.2A | Not Available Online | Unidirectional | 5 Channel | SMD/SMT | 9.5 V | 5.6 V | XSON-6 | 20 pF | ESD Suppressors | PESD3V3L5UK | Reel | 934063976132 | |||||||||||
Mfr: PUSBM15VX4-TL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes High-speed USB OTG ESD protection diode | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | HXSON-6 | 1.1 pF | - 30 C | + 85 C | ESD Suppressors | Reel | |||||||||||||
Mfr: PESD5V0S1BB/6Z TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD3V3Z1BZFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0L1BZFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0U4BW TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0V1BLD TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X2UAMB TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V2S2UT TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V5BCSN TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V5V1BCSN TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS7V5P1UTP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-128-2 | 46.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS7V5S1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-123-2 | 31 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS8V0P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes |