Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS33VS1UR/8X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 7.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: PESD5V0S1BSF,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15.5 V | 6 V | DSN-0603-2 | 8 A | 100 W | 35 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064605315 | |||||
Mfr: PESD9V0V4UK,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Unidirectional 19V 1.5A | Not Available Online | Unidirectional | 4 Channel | SMD/SMT | 19 V | 12 V | SOT-891 | 6.5 pF | ESD Suppressors | PESDxVxV4UK | Reel | ||||||||||||
Mfr: BZA420A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | Not Available Online | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 48 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750115 | |||||||
Mfr: BZA956A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BZA956A/SOT665/SOT5 | Not Available Online | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 5.6 V | SOT-665-5 | 16 W | 125 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056529115 | |||||||
Mfr: PESD5V0S1BA/6X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0S2UAT/ZLR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0U2BM TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0V2BMB TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6.5 V | DFN-1006-3 | 1.5 A | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | |||||||||
Mfr: PESD5V0X1BL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X2UMB TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 14 V | 10 V | DFN-1006-3 | 1.5 A | 0.65 pF | 10 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | ||||||||
Mfr: PTVS64VS1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS7V0P1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.2 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS8V5S1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.92 V | SOD-123-2 | 27.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PESD7V0C1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD9V0W1BCSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD9V0W1BDSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PRTR5V0U2X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PRTR5V0U4AD TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | - 55 C | + 150 C | ||||||||||||||||||||
Mfr: PTVS11VP1UP TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.85 V | SOD-128-2 | 33 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | ||||||||
Mfr: PTVS12VS1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SOD-123-2 | 20.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | ||||||||
Mfr: PTVS12VZ1USK TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS12VZ1USKN TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS13VS1UR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PTVS13VS1UTR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.9 V | SOD-123-2 | 18.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes |