Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD9V0C1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Extremely low capacitance bidirectional ESD protection diode | Not Available Online | ESD Suppressors | Reel | ||||||||||||||||||||
Mfr: MMBZ33VBQC-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VBQC-Q/SOT8009/DFN1412D- | Not Available Online | Bidirectional | SMD/SMT | 36 V | 33 V | 3 A | 14 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666837147 | ||||||||||
Mfr: MMBZ27VB-QBZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VB-QB/SOT8015/DFN1110D-3 | 0In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 28 V | DFN1110D-3 | 2.6 A | 20 kV | Reel | 934667593147 | ||||||||||||
Mfr: MMBZ27VB-QCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ27VB-QC/SOT8009/DFN1412D-3 | 0In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 25.5 V | DFN1412D-3 | 2.6 A | 20 kV | Reel | 934667591147 | ||||||||||||
Mfr: MMBZ33VB-QBZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VB-QB/SOT8015/DFN1110D-3 | 0In Stock | Bidirectional | 2 Channel | 27 V | SMD/SMT | 44 V | 28 V | DFN1110D-3 | 2.5 A | 8 pF | 20 kV | - 55 C | + 150 C | Reel | 934667594147 | ||||||||
Mfr: MMBZ27VBQB-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VBQB-Q/SOT8015/DFN1110D- | Not Available Online | Bidirectional | SMD/SMT | 33 V | 30.5 V | 2.6 A | 6 pF | 23 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666838147 | ||||||||||
Mfr: MMBZ33VBQB-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ33VBQB-Q/SOT8015/DFN1110D- | Not Available Online | Bidirectional | SMD/SMT | 36 V | 33 V | 3 A | 14 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666839147 | ||||||||||
Mfr: PESD3V3V1BCSPYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Reel | 934671236315 934670000000 | ||||||||||||||||||||
Mfr: MMBZ33VB-QCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VB-QC/SOT8009/DFN1412D-3 | 0In Stock | Bidirectional | 2 Channel | 27 V | SMD/SMT | 44 V | 28 V | DFN1412D-3 | 2.5 A | 8 pF | 20 kV | - 55 C | + 150 C | Reel | 934667592147 | ||||||||
Mfr: PESD24VS5UD,115 TTI: PESD24VS5UD 115 Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V UNI | 0In Stock | Unidirectional | 5 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | |||||
Mfr: IP4786CZ32Y TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | SMD/SMT | 8 V | 6 V | HVQFN-32 | 8 pF | 12 kV | ESD Suppressors | Reel | 934064725518 | |||||||||||
Mfr: PESD5V0F1BSHYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | DSN-0402-2 | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: PESD5V0S1BA/8F TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Logic and Protection SOD323 | Not Available Online | Bidirectional | 1 Channel | SMD/SMT | 14 V | 9.5 V | SOD-323-2 | 12 A | 130 W | 45 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BA | |||||||
Mfr: PESD3USB3S/CX TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 3 Channel | 5 V | SMD/SMT | 9 V | WLCSP-15 | 0.45 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934660292115 | ||||||||
Mfr: PESD3V3W1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | DSN-0603-2 | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: PESD4V0W1BSFYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | DSN-0603-2 | ESD Suppressors | Reel | |||||||||||||||||||
Mfr: PTVS17VS1UR/8X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123-2 | 14.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: PTVS24VS1UR/8X TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 10.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | |||||||
Mfr: PESD24VS2UQ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ESD Suppressors | |||||||||||||||||||||
Mfr: PESD5V0U1UT TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 5 V | SMD/SMT | 21 V | 7 V | SOT-23-2 | 5 A | 200 W | 0.6 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | |||||||
Mfr: PESD5V0U2BMB TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6.5 V | DFN-1006-3 | 1.5 A | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | |||||||||
Mfr: PESD5V0V1BCSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0V1BL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0V1BSF TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | ||||||||||||||||||||||
Mfr: PESD5V0X1BCAL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online |