Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD5V0U1BA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1BA/SOD323/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | SOD-323-2 | 2.9 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U1BA | Reel | 934060854115 | ||||||||
Mfr: PESD5V0U1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 6.8 V | SOD-323-2 | 2 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U1UA | Reel | 934062185115 | ||||||||
Mfr: PESD3V3X1BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD3V3X1BL/SOD882/SOD2 | Not Available Online | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.8 V | DFN-1006-2 (SOD-882-2) | 1.6 pF | 9 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3X1BL | Reel | 934063265315 | ||||||||
Mfr: NUP1301,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes NUP1301/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 80 V | SMD/SMT | 20 V | 100 V | 11 A | 220 W | 0.6 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934063605215 | |||||||
Mfr: PESD5V0L1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | SOD-523-2 | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934063219115 | ||||
Mfr: PESD6V0L2UU,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD6V0L2UU/SOT323/SC-70 | 0In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 13.5 V | 6.8 V | SC-70-3 (SOT-323-3) | 5.5 A | 60 W | 34 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESDxV0L2UU | Reel | 934062752115 | |||||
Mfr: PTVS18VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-123-2 | 13.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061356115 | |||||||
Mfr: PESD5V0L1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | SOD-323-2 | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934063222115 | ||||
Mfr: PESD5V0L1UL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L1UL/SOD882/SOD2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | DFN-1006-2 (SOD-882-2) | 3.5 A | 42 W | 30 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0L1Ux | Reel | 934062738315 | ||||
Mfr: PTVS20VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 23.35 V | SOD-123-2 | 12.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061357115 | |||||
Mfr: PTVS30VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-123-2 | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061363115 | |||||||
Mfr: PTVS60VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS60VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 70.2 V | SOD-123-2 | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061374115 | |||||||
Mfr: PTVS64VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS64VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 74.85 V | SOD-123-2 | 3.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061375115 | |||||||
Mfr: PESD5V0U5BF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U5BF/SOT886/XSON6 | 0In Stock | Bidirectional | 5 Channel | 5 V | SMD/SMT | 6.5 V | XSON-6 | 3.5 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U5B | Reel | 934061967115 | |||||||
Mfr: PESD15VF1ALZ TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD15VF1AL/SOD882P/DFN1006-2 | Not Available Online | Reel | 934669233515 934670000000 | ||||||||||||||||||||
Mfr: PTVS24VZ1UPCZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VZ1UPC/SOD1610/DFN1610-2 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 26 V | DFN1610-2 | 33 A | 190 pF | 30 kV | 30 kV | - 40 C | + 125 C | Reel | 934669094515 | ||||||||
Mfr: BZA968A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA968A/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 7.14 V | SMD/SMT | 6.8 V | SOT-665-5 | 14 W | 90 pF | 8 kV | 8 kV | + 150 C | TVS Diodes | BZA900A | Reel | 934056531115 | |||||||
Mfr: PESD12VS2UQ,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS2UQ/SOT663/SOT3 | 0In Stock | Unidirectional | 2 Channel | 12 V | SMD/SMT | 35 V | 15.3 V | SOT-663-3 | 5 A | 150 W | 100 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxS2UQ | AEC-Q100 | Reel | 934057836115 | |||
Mfr: PESD12VU1UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VU1UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 39 V | 16.7 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 1.5 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxU1UT | Reel | 934059104215 | ||||
Mfr: PESD15VS2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 23 V | 18.4 V | SC-59-3 (SOT-23-3) | 5 A | 160 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934057611215 | ||||
Mfr: PESD15VU1UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VU1UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 53 V | 20.3 V | SC-59-3 (SOT-23-3) | 5 A | 200 W | 1.5 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxUTUT | Reel | 934059105215 | ||||
Mfr: PESD24VU1UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VU1UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 76 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 23 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxUTUT | Reel | 934059106215 | ||||
Mfr: PESD3V3U1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3U1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 5.6 V | SOD-523-2 | 3.1 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3U1UB | Reel | 934062952115 | ||||||||
Mfr: PESD5V0S2BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S2BT/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 14 V | 9.5 V | SC-59-3 (SOT-23-3) | 12 A | 130 W | 35 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S2BT | Reel | 934058007215 | |||||
Mfr: PESD5V0S4UF,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S4UF/SOT886/XSON6 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 12 V | 6.8 V | XSON-6 | 10 A | 110 W | 85 pF | 8 kV | 15 kV | - 65 C | + 105 C | ESD Suppressors | PESDxVxS4UF | Reel | 934061201115 |