Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS11VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS11VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.85 V | SOD-128-2 | 33 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | 934065538115 | ||||||
Mfr: PTVS13VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS13VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 21.5 V | 15.15 V | SOD-128-2 | 30.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065541115 | ||||||
Mfr: PTVS24VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-128-2 | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065549115 | ||||||
Mfr: PTVS48VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 58.9 V | SOD-128-2 | 7.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065559115 | ||||||
Mfr: PESD5V0L4UW,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0L4UW/SOT665/SOT5 | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 6.8 V | SOT-665-5 | 2.5 A | 30 W | 16 pF | 20 kV | - 65 C | + 105 C | ESD Suppressors | PESDxL4U | Reel | 934057792115 | |||||
Mfr: PESD5V0S1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14 V | 9.5 V | DFN-1006-2 (SOD-882-2) | 12 A | 130 W | 45 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESD5V0S1BL | Reel | 934058006315 | |||||
Mfr: PTVS6V5S1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5S1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-123-2 | 35.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061341115 | |||||
Mfr: PESD12VS1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19 V | 14.5 V | SOD-323-2 | 22.5 A | 600 W | 180 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | PESD12VS1UA | Reel | 934062103115 | |||||
Mfr: PESD3V3L1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 11 V | 5.6 V | SOD-523-2 | 4.5 A | 45 W | 40 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3L1UB | Reel | 934063221115 | ||||
Mfr: PESD5V0V1BL,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0V1BL/SOD882/SOD2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12.5 V | 5.8 V | DFN-1006-2 (SOD-882-2) | 4.8 A | 45 W | 11 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934063248315 | |||||
Mfr: PTVS36VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 42.1 V | SOD-123-2 | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061365115 | |||||||
Mfr: PTVS12VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS12VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14 V | SOD-128-2 | 30.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064165115 | |||||
Mfr: BZA420A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 700 mA | 19.6 W | 48 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750125 | |||||
Mfr: PTVS54VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-128-2 | 6.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxP1UP | Reel | 934064187115 | |||||
Mfr: PTVS5V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.7 V | SOD-128-2 | 65.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064144115 | |||||
Mfr: PTVS6V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 7.02 V | SOD-128-2 | 58.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064153115 | |||||
Mfr: IP4283CZ10-TBR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes IP4283CZ10-TBR/SOT1176/XSON10 | 0In Stock | Unidirectional | 2 Channel | SMD/SMT | 9.5 V | 6 V | 0.6 pF | 8 kV | 8 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934065613115 | |||||||||
Mfr: PESD24VS1ULD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS1ULD/SOD882D/XSON2 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 70 V | 26.5 V | DFN-1006-2 (SOD-882-2) | 3 A | 150 W | 23 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934064957315 | |||||
Mfr: PTVS13VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS13VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.9 V | SOD-123-2 | 18.6 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065486115 | |||||
Mfr: PTVS36VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 44.2 V | SOD-123-2 | 6.9 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065502115 | |||||
Mfr: PTVS43VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS43VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 43 V | SMD/SMT | 69.4 V | 52.8 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065504115 | |||||||||||
Mfr: PTVS48VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 58.9 V | SOD-123-2 | 5.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065506115 | |||||
Mfr: PTVS6V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 7.37 V | SOD-123-2 | 38.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065475115 | |||||
Mfr: PTVS7V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.6 V | SOD-123-2 | 33.3 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065477115 | |||||
Mfr: PTVS9V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS9V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 11.1 V | SOD-123-2 | 39 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065482115 |