Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS28VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS28VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123-2 | 8.8 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065497115 | |||||
Mfr: PTVS5V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS5V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123-2 | 43.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065474115 | |||||
Mfr: PTVS60VS1UTR,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 | Not Available Online | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 73.7 V | SOD-123-2 | 4.1 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065511115 | |||||
Mfr: PTVS8V0S1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0S1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.83 V | SOD-123-2 | 29.4 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065479115 | |||||
Mfr: PESD12VS2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 12 V | SMD/SMT | 35 V | 15 V | SC-59-3 (SOT-23-3) | 5 A | 180 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934057610215 | ||||
Mfr: PTVS40VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 46.8 V | SOD-123-2 | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061366115 | |||||||
Mfr: PTVS45VS1UR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VS1UR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 52.65 V | SOD-123-2 | 5.5 A | 400 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxS1UR | Reel | 934061368115 | |||||
Mfr: PTVS16VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-128-2 | 23.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064169115 | |||||
Mfr: PTVS18VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-128-2 | 20.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064172115 | |||||
Mfr: PTVS20VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 23.35 V | SOD-128-2 | 18.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064173115 | |||||
Mfr: PTVS48VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 77.4 V | SMD/SMT | 77.4 V | 56.1 V | SOD-128-2 | 7.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064185115 | |||||
Mfr: PTVS60VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS60VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 70.2 V | SOD-128-2 | 6.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064189115 | |||||
Mfr: PTVS8V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064157115 | |||||
Mfr: MMBZ12VDL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ12VDL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel, 1 Channel | 8.5 V | SMD/SMT | 17 V | 11.4 V | SC-59-3 (SOT-23-3) | 2.35 A | 40 W | 110 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | MMBZxVCL; MMBZxVDL | Reel | 934061803215 | ||||
Mfr: NUP1301U,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes NUP1301U/SOT323/SC-70 | 0In Stock | Unidirectional | 1 Channel | 80 V | SMD/SMT | 20 V | 100 V | 11 A | 220 W | 0.6 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934065389115 | |||||||
Mfr: PESD5V0V1BLD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0V1BLD/SOD882D/XSON2 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12.5 V | 5.8 V | DFN-1006-2 (SOD-882-2) | 4.8 A | 45 W | 11 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934065243315 | |||||
Mfr: PTVS16VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 16 V | SMD/SMT | 26 V | 19.7 V | SOD-123-2 | 400 W | TVS Diodes | PTVSxS1UTR | Reel | 934065489115 | |||||||||||
Mfr: PTVS18VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SOD-123-2 | 13.7 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065492115 | |||||
Mfr: PTVS15VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-128-2 | 24.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065543115 | ||||||
Mfr: PTVS16VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-128-2 | 23.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065544115 | ||||||
Mfr: PTVS54VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-128-2 | 6.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065562115 | ||||||
Mfr: PTVS7V0P1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0P1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.6 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | Reel | 934065532115 | ||||||
Mfr: PESD12VS1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 35 V | 15 V | SOD-523-2 | 5 A | 180 W | 300 pF | 30 kV | - 65 C | + 105 C | ESD Suppressors | PESDXS1UB | Reel | 934058512115 | |||||
Mfr: PESD24VS2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SC-59-3 (SOT-23-3) | 3 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058066215 | ||||
Mfr: PESD24VS2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 36 V | 27 V | SC-59-3 (SOT-23-3) | 3 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934057612215 |