Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IP4234CZ6,115 TTI: IP4234CZ6,115 Nexperia Availability: 342,000In StockESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 | 342,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934063369115 | ||||||||
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT,215 Nexperia Availability: 222,000In StockESD Protection Diodes / TVS Diodes PESD24VL2BT/SOT23/TO-236AB | 222,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058867215 | ||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP,115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS33VP1UP/SOD128/FlatPower | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064179115 | |||||
Mfr: PESD5V0F1BRSFYL TTI: PESD5V0F1BRSFYL Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | 9,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12.8 V | 10 V | DSN-0603-2 | 2.2 A | 0.3 pF | 10 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934067751315 | ||||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6 115 Nexperia Availability: 342,000In StockESD Protection Diodes / TVS Diodes ESD 5.5V BI | 342,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | |||||||||
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT 215 Nexperia Availability: 222,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 222,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SOT-23-3 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | |||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP 115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS 33V | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | ||||||
Mfr: PESD5V0L2UU,115 TTI: PESD5V0L2UU,115 Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70 | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 13 V | 6.2 V | SC-70-3 (SOT-323-3) | 6.5 A | 70 W | 38 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESDxV0L2UU | Reel | 934062747115 | ||||
Mfr: PESD1CANVL TTI: PESD1CANVL Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB | 0In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 70 V | 25.4 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 17 pF | 10 kV | 23 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934059097235 | |||||
Mfr: PESD2CANFD27V-UX TTI: PESD2CANFD27V-UX Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 27 V | SMD/SMT | 33 V | 38 V | SOT323-3 | 2.5 A | 5.2 pF | - 55 C | + 175 C | ESD Suppressors | Reel | 934661023115 | ||||||||
Mfr: PESD24VS5UD,115 TTI: PESD24VS5UD,115 Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058436115 | ||||
Mfr: PTVS7V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.2 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064155115 | |||||
Mfr: PTVS14VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS14VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-123-2 | 17.2 A | 400 W | 8 kV | 15 kV | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065487115 | |||||
Mfr: PTVS17VS1UTR,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS17VS1UTR/SOD123W/CFP3 | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 20.9 V | SOD-123-2 | 14.5 A | 400 W | - 55 C | + 185 C | TVS Diodes | PTVSxS1UTR | Reel | 934065491115 | |||||||
Mfr: MMBZ18VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ18VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 14.5 V | SMD/SMT | 25 V | 18 V | SC-59-3 (SOT-23-3) | 1.6 A | 40 W | 90 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061798215 | ||||
Mfr: MMBZ20VAL,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ20VAL/SOT23/TO-236AB | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 17 V | SMD/SMT | 28 V | 20 V | SC-59-3 (SOT-23-3) | 1.4 A | 40 W | 80 pF | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MMBZxAL | Reel | 934061799215 | ||||
Mfr: PESD15VS2UAT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD15VS2UAT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 23 V | 18 V | SC-59-3 (SOT-23-3) | 5 A | 160 W | 32 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UAT | Reel | 934058065215 | ||||
Mfr: PESD1FLEX,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD1FLEX/SOT23/TO-236AB | Not Available Online | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD1FLEX | Reel | 934061259215 | ||||
Mfr: PESD3V3L1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 8 V | 6.9 V | SOD-323-2 | 18 A | 500 W | 101 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058419115 | ||||
Mfr: PESD5V0X1BT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1BT/SOT23/TO-236AB | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | 0.9 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0X1B | Reel | 934062182215 | |||||||||
Mfr: PESD5Z12,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5Z12/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 30 V | 14.1 V | SOD-523-2 | 6 A | 200 W | 75 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESD5Zx | Reel | 934061268115 | ||||
Mfr: PESD5V0U4BF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0U4BF/SOT886/XSON6 | Not Available Online | Bidirectional | 4 Channel | SMD/SMT | 6.5 V | XSON-6 | 2.9 pF | - 55 C | + 150 C | ESD Suppressors | PESD5V0U4B | Reel | 934061951115 | ||||||||||
Mfr: PTVS45VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 52.65 V | SOD-128-2 | 8.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064184115 | |||||
Mfr: PESD5V0X1UALD,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0X1UALD/SOD882D/XSON2 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 5.8 V | DFN-1006-2 (SOD-882-2) | 2 A | 1.55 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934065595315 | ||||||
Mfr: PTVS17VP1UTP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS17VP1UTP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 19.9 V | SOD-128-2 | 21.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | Reel | 934065545115 |