NKK Switches - Toggle Switches
241,853 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S | Bulk | ||||||||||||||||||||
0In Stock | S | Bulk | ||||||||||||||||||||
0In Stock | S | Bulk | ||||||||||||||||||||
Mfr: S42F/CUL-AT401A TTI: S42F/CUL-AT401A NKK Switches Availability: 0In StockToggle Switches SWITCH ROCKER | 0In Stock | S | Bulk | |||||||||||||||||||
0In Stock | S | Bulk | ||||||||||||||||||||
Mfr: S821/C-UL-AT401A TTI: S821/C-UL-AT401A NKK Switches Availability: 0In StockToggle Switches SWITCH ROTARY | 0In Stock | S | Bulk | |||||||||||||||||||
Mfr: S821/C-UL-AT401H TTI: S821/C-UL-AT401H NKK Switches Availability: 0In StockToggle Switches SWITCH ROTARY | 0In Stock | S | Bulk | |||||||||||||||||||
0In Stock | S | Bulk | ||||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Solder Pin | 400 mA | 28 VAC | 28 VDC | 10 mm | Flatted | Sealed | Gold | B | Bulk | ||||||||
0In Stock | Illuminated | Red, Green | SPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | BL | Bulk | B-13CCPRM | |||||||
0In Stock | Non-Illuminated | 3PST | ON - OFF | Panel Mount | Screw | 20 A, 20 A | 125 VAC | 30 VDC | M12 | Standard | Sealed | Silver | S | Bulk | S-31-FNC | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | A-13JV | ||||||||
0In Stock | Non-Illuminated | SPST | ON - NONE - OFF | Through Hole | Solder Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - NONE - ON | Through Hole | Solder Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | A | Bulk | A-22EB | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Wire | 100 mA | 28 VAC | 28 VDC | Standard | B | Bulk | B-15JH-EOF | ||||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Flatted | Sealed | Gold | B | Bulk | B-28EB | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - (ON) | Through Hole | Solder Pin | 28 VAC | Bat | Sealed | Gold | A | Bulk | |||||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Pin | 28 VAC | 28 VDC | Standard | B | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | B | Bulk | B-28AB | ||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 28 VAC | 28 VDC | A | Bulk | |||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | |||||||||
0In Stock | Non-Illuminated | A | Bulk |