NKK Switches - Toggle Switches
241,853 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | B | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount, Right Angle, Vertical | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Bat | Epoxy | Gold | B | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Bat | Sealed | Gold | B | Bulk | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | B | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Snap Top | Sealed | Gold | B | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Snap Top | Sealed | Gold | A19K | Bulk | |||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 28 VAC | 28 VDC | Unthreaded | Flatted | Epoxy | Gold | A | Bulk | A-12EP | |||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Flatted | Sealed | Gold | A | Bulk | A-13EP | ||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | Epoxy | Gold | A | Bulk | A-18KP | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | Sealed | Gold | A1R Toggle | Bulk | ||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | Epoxy | Gold | A | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - (OFF) | Through Hole | Pin | 28 VAC | 28 VDC | Flatted | B | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | Sealed | Gold | A | Bulk | A-29AP | ||||||||
0In Stock | Non-Illuminated | 4PDT | ON - (OFF) | Panel Mount | Solder Lug | 15 A, 20 A | 125 VAC | 30 VDC | M12 | Standard | S | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | Through Hole | Pin | 28 VAC | 28 VDC | Snap Top | A | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 28 VAC | 28 VDC | B | Bulk | |||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Flatted | Sealed | Gold | B | Bulk | B-12HP | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Through Hole | Pin | 100 mA | 28 VAC | 28 VDC | Standard | B | Bulk | B-19JB | ||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Through Hole | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - (ON) | Panel Mount | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | PCB Mount | Solder Pin | 400 mA | 48 VAC | 48 VDC | Unthreaded | Bat | Sealed | Gold | D2 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Through Hole | Pin | 48 VAC | 48 VDC | Lever | D2 | Bulk | ||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Pin | 48 VAC | 48 VDC | Standard | D2 | Bulk |