DA100C - Murata Power Solutions - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 4 mH to 7.75 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
50In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
50In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 1 mH to 2.06 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube |