• DC/DC Converters - SMD

Murata Power Solutions - DC/DC Converters - SMD

590 Results
590 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NTE0505MC
TTI: NTE0505MC
Murata Power Solutions
Availability:

534In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

534In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTE0303MC
TTI: NTE0303MC
Murata Power Solutions
Availability:

105In Stock

70 On Order
Expected 12-May-27
DC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC

105In Stock

70 On Order
Expected 12-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MYBSS054R6EBF
TTI: MYBSS054R6EBF
Murata Power Solutions
Availability:

10In Stock

DC/DC Converters - SMD 30W 10.8-27VIN,54VOUT FOR POE

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
18 V
10.8 V
27 V
54 V
560 mA
2.25 kV
35.5 mm
22.4 mm
8.9 mm
+ 85 C
- 40 C
MYBSS
Datasheet
Mfr: NXE1S0505MC-R13
TTI: NXE1S0505MC-R13
Murata Power Solutions
Availability:

800In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
+ 85 C
- 40 C
NXE1
Datasheet
Mfr: MGJ1D241802VMC-R7
TTI: MGJ1D241802VMC-R7
Murata Power Solutions
Availability:

270In Stock

DC/DC Converters - SMD DC-DC SM 24-18/2.5V

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
18 V
49 mA
- 2.5 V
49 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ1
Datasheet
Mfr: MGJ3T12150505MC-R7
TTI: MGJ3T12150505MC-R7
Murata Power Solutions
Availability:

23In Stock

DC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV

23In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
3 W
12 V
9 V
18 V
15 V
120 mA
- 10 V
120 mA
5.2 kV
23.11 mm
22.61 mm
14.19 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ3
Datasheet
Mfr: CRE1S0505MC-R
TTI: CRE1S0505MC-R
Murata Power Solutions
Availability:

500In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Medical, Industrial
+ 85 C
- 40 C
CRE1
Datasheet
Mfr: NXE2S1212MC-R7
TTI: NXE2S1212MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 12-12V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Industrial
+ 85 C
- 40 C
NXE2
Datasheet
Mfr: NTE0506MC
TTI: NTE0506MC
Murata Power Solutions
Availability:

45In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

45In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTE0512MC
TTI: NTE0512MC
Murata Power Solutions
Availability:

35In Stock

DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: OKL-T/3-W5N-C
TTI: OKL-T/3-W5N-C
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 5VIN 0.6-3.63VOUT 3A 9.9W

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
9.9 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.2 mm (0.244 in)
Industrial
+ 85 C
- 40 C
Okami
Datasheet
Mfr: NTE0505MC-R
TTI: NTE0505MC-R
Murata Power Solutions
Availability:

500In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: OKL-T/3-W12P-C
TTI: OKL-T/3-W12P-C
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 15W 4.5-14VIN/.6-5.5VOUT DC/DC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
15 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
+ 85 C
- 40 C
Okami
Datasheet
Mfr: MYMGK00506ERSR
TTI: MYMGK00506ERSR
Murata Power Solutions
Availability:

1,200In Stock

1,200 On Order
Expected 13-Jan-27
DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT

1,200In Stock

1,200 On Order
Expected 13-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
30 W
12 V
8 V
14 V
700 mV to 5 V
6 A
9 mm (0.354 in)
7.4 mm (0.291 in)
4.8 mm (0.189 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: MTU1S0515MC
TTI: MTU1S0515MC
Murata Power Solutions
Availability:

60In Stock

DC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC

60In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Medical, Industrial
+ 85 C
- 40 C
MTU1
Datasheet
Mfr: NXE1S0505MC-R7
TTI: NXE1S0505MC-R7
Murata Power Solutions
Availability:

360In Stock

DC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV

360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
12.7 mm
10.41 mm
4.36 mm
Medical, Industrial
+ 85 C
- 40 C
NXE1
Datasheet
Mfr: MYMGK1R812ERSR-H
TTI: MYMGK1R812ERSR-H
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 0.7-1.8V 12A

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
21.6 W
12 V
8 V
15 V
1.8 V
12 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: NTE1205MC
TTI: NTE1205MC
Murata Power Solutions
Availability:

35In Stock

DC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC

35In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: NTE0503MC
TTI: NTE0503MC
Murata Power Solutions
Availability:

40In Stock

DC/DC Converters - SMD 1W 5-3.3V SINGLE 1KV DC/DC

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MYMGK1R812FRSR
TTI: MYMGK1R812FRSR
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD DC/DC CONVERTER .7-1.8V 22W

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
21.6 W
5 V
4.5 V
5.5 V
700 mV to 1.8 V
12 A
LGA-37
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: MYMGK1R820FRSR-H
TTI: MYMGK1R820FRSR-H
Murata Power Solutions
Availability:

400In Stock

DC/DC Converters - SMD 20A DC/DC CONVERTER

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
36 W
5 V
4.5 V
8 V
1.8 V
20 A
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 85 C
- 40 C
MYMGK
Datasheet
Mfr: NTE1212MC
TTI: NTE1212MC
Murata Power Solutions
Availability:

109In Stock

DC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC

109In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MTE1S0515MC
TTI: MTE1S0515MC
Murata Power Solutions
Availability:

65In Stock

End of Life
DC/DC Converters - SMD 1W 5-15V SINGLE 1KV DC/DC

65In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
67 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MPD7D058S
TTI: MPD7D058S
Murata Power Solutions
Availability:

95In Stock

End of Life
DC/DC Converters - SMD 5V +5/-3% 10A

95In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
50 W
48 V
36 V
75 V
5 V
10 A
1.5 kVDC
45 mm (1.772 in)
36.3 mm (1.429 in)
4.3 mm (0.169 in)
Industrial
+ 85 C
- 40 C
MPD
Datasheet
Mfr: OKL-T/3-W12N-C
TTI: OKL-T/3-W12N-C.
Murata Power Solutions
Availability:

365In Stock

Cut Tape
DC/DC Converters - SMD 12Vin 0.591-5.5Vout 3A 15W Neg Polarity

365In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
17 W
12 V
4.5 V
14 V
591 mV to 5.5 V
3 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.4 mm (0.252 in)
Industrial
+ 85 C
- 40 C
Okami
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™