Murata Power Solutions - Feed Through Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS1NB32A271Q55B TTI: DSS1NB32A271Q55B Murata Power Solutions Availability: 0In StockFeed Through Capacitors 270 PF 100V -40+85C | 0In Stock | 3 Terminal | DSS | Bulk | |||||||||||||||||||
Mfr: DSS1NB32A223Q55B TTI: DSS1NB32A223Q55B Murata Power Solutions Availability: Not Available OnlineFeed Through Capacitors .22 UF 100V | Not Available Online | 3 Terminal | DSS | Bulk | |||||||||||||||||||
Mfr: DSN9HB32E101Q55 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 100 pF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H |