Murata Electronics - Thermistors
1,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NCP | 3650 K | 470 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: NCP15WB473J03RC TTI: NCP15WB473J03RC Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18WM474J0SRB TTI: NCP18WM474J0SRB Murata Electronics Availability: 0In StockNTC Thermistors 470K OHM 5% 0603 | 0In Stock | NCP | 4500 K | 470 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU15WF104D60RC TTI: NCU15WF104D60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM .5% | 0In Stock | NCU | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Bulk | |||||
Mfr: NCU15XH103D6SRC TTI: NCU15XH103D6SRC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 0.5% | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NCU15XH103J6SRC TTI: NCU15XH103J6SRC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
0In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP18XM221J03RB TTI: NCP18XM221J03RB Murata Electronics Availability: 0In StockNTC Thermistors 220 OHM 5% | 0In Stock | NCP | 3500 K | 220 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WF104F3SRB TTI: NCP18WF104F3SRB Murata Electronics Availability: 0In StockNTC Thermistors 100 kOhms 1% 0603 (1608 metric) SUGGESTED ALT NCU18WF104J6SRB | 0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XH103E03RB TTI: NCP18XH103E03RB Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 3% | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XQ102J03RA TTI: NCP21XQ102J03RA Murata Electronics Availability: 0In StockNTC Thermistors 1K OHM 5% 0805 | 0In Stock | NCP | 3650 K | 1 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
0In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15WM224J03RC TTI: NCP15WM224J03RC Murata Electronics Availability: 0In StockNTC Thermistors 220K OHM 5% | 0In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
0In Stock | NCP | 4108 K | 10 kOhms | 10 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | NCU | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: NXRT15WB473FA5B035 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXR | 4050 K | 47 kOhms | 13 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 4 mm | 2 mm | 5 mm | Bulk | |||||
Mfr: NXRT15XV103FA5B045 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NXR | 3936 K | 10 kOhms | 13 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 5 mm | Bulk | ||||
Mfr: NCU18WM154E6SRB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 150kOhm 3% Op Temp -40+150C | 0In Stock | NCU18_S | 4500 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18WM474J60RB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 480kOhm 5% Op Temp -40+125C | 0In Stock | NCU | 4500 K | 470 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | Reel | ||||||
0In Stock | NXFT | 3500 K | 2 kOhms | 7.5 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | |||||||
0In Stock | NXFT | Bulk | |||||||||||||||||
0In Stock | NCP | 3434 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 01005 (0402 metric) | 0.4 mm | 0.2 mm | 0.2 mm | Reel | ||||||
0In Stock | NCU15_S | 4500 K | 150 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 |