MRMS16 - Murata Electronics - Board Mount Hall Effect / Magnetic Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | AMR Magnetic Sensor | 20 nA | 1 mA | 0.5 mT to 4 mT | 1.2 V to 3.6 V | - 10 C | + 60 C | SMD/SMT | 3.6 V | 1.2 V | MRMS16 | Reel | ||||||
0In Stock | AMR Magnetic Sensor | 80 nA | 12 mA | 0.5 mT to 4 mT | 2 V to 3.6 V | - 10 C | + 60 C | SMD/SMT | 3.6 V | 2 V | MRMS16 | Reel |