Murata Electronics - Board Mount Hall Effect / Magnetic Sensors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Magnetometer | 250 uA | 300 uA | 2.8 mT, 3 mT | 1.4 mT, 1.6 mT | 3 V | - 40 C | + 125 C | SMD/SMT | Mini FLP-4 | 3.8 V | 2.4 V | MRUS | Reel | ||||
Not Available Online | Magnetometer | 1.5 mA | 3.2 mT | 0.5 mT | 12 V | - 40 C | + 100 C | SMD/SMT | MM-3 | 30 V | 3.5 V | MRSS | Reel | |||||
Mfr: BS05M1KFCA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors BSSSR | Not Available Online | Through Hole | DIP-18 | BS05 | ||||||||||||||
Mfr: BS05M1KFKA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 5Volt 10k ohm 50mV rms | Not Available Online | Magnetic | 1.6 uA to 3 uA | 5 V | 0 C | + 50 C | Through Hole | DIP-12 | BS05 | Bulk | ||||||||
Mfr: BS05M1KFCB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors BSSSR | Not Available Online | Through Hole | DIP-24 | BS05 | Bulk | |||||||||||||
Not Available Online | Magnetometer | 2.5 mA | 2 mA | 2.5 mT | 0.5 mT | 3 V | - 40 C | + 85 C | SMD/SMT | Mini FLP-4 | MRMS | Reel | ||||||
Mfr: MRMS215H-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors | Not Available Online | Magnetometer | ||||||||||||||||
Mfr: AS-M15KAH-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH 6V 3.0UA 1.6MTMAX | Not Available Online | Magnetic | 1.6 uA to 3 uA | 0.5 mT to 1.2 mT | 6 V | - 40 C | + 85 C | SMD/SMT | XDFN-4 EP | Reel | ||||||||
Not Available Online | Magnetometer | 8 uA | 2 mA | 1.4 mT | 0.8 mT | 5 V | - 40 C | + 85 C | SMD/SMT | MM-3 | 5.5 V | 3 V | MRMS | Reel | ||||
Not Available Online | Magnetometer | 8 uA | 2 mA | 2.2 mT | 1.6 mT | 5 V | - 40 C | + 85 C | SMD/SMT | MM-3 | 5.5 V | 3 V | MRMS | Reel | ||||
Not Available Online | Magnetometer | 1.5 mA | 3.2 mT | 12 V | - 40 C | + 85 C | SMD/SMT | MM-3 | 30 V | 3.5 V | MRSS | Reel | ||||||
Not Available Online | Magnetometer | 1.5 mA | 2.2 mT | 0.8 mT | 12 V | - 40 C | + 100 C | SMD/SMT | MM-3 | 30 V | 3.5 V | MRSS | Reel |