LXESxxA - Murata Electronics - Transient Voltage Suppression Diodes - TVS
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXES03AAA1-134 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 0201 (0603 metric) | 0.035 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxA | Reel | ||||||||
Mfr: LXES03AAA1-154 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 0201 (0603 metric) | 0.05 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxA | Reel |