DXP - Murata Electronics - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DXP18BN7514TL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 50 MHz to 870 MHz | 75 Ohms | 300 Ohms | - 40 C | + 85 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.45 mm | DXP | Reel |